New Littelfuse Xtreme Varistor Series

New Littelfuse Xtreme Varistors Increase Surge Protection While Reducing Component Footprint

Littelfuse Xtreme Varistor Series is specifically designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. Xtreme Varistor Series is available in six nominal disc sizes: 5 mm, 7 mm, 10 mm, 11 mm, 14 mm, and 20 mm. Constructed with a proprietary powder formulation developed by Littelfuse, these new, smaller varistors achieve robust surge performance that helps prevent damage, fire hazards, and catastrophic failure even under extreme circumstances.

Features:

– Small disc sizes (from 5 mm to 20 mm) reduces both the component footprint and the printed circuit board space required for circuit protection
– Suitable for products with high operating temperature ranges up to 125 °C.
– High surge energy and current absorption withstanding capability extend product reliability and lifespan
– Meets the UL-94 Flammability Rating V-0 which ensures burning stops within 10 seconds.

The Xtreme Varistors are specifically designed for use in the following markets and applications:

– Home and building automation
– Large and small appliances
– Outdoor LED lighting
– Smoke detectors and fire alarms
– Smart meters
– GFCI, AFCI, and USB outlets

 

 

 

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。