Molex Incorporated is renowned for their connection options, which are widely used across many fields of electronic products. With the rise of Internet of Things (IoT) technology and products, physical connections are giving way to wireless connections. Molex is striving to influence the wireless connection market, just as they have for wired connections. The 2030070001 is Molex’s newest combination ceramic antenna for IoT applications. It provides a system with both wireless and global navigation satellite system (GNSS) connectivity.
参阅相关产品
The Molex 2030070001 is nearly universal in its protocol connections, including Wi-Fi, BLE, GPS, Zigbee and Thread, to name a few. The surface mount antenna sports a compact (5.12 mm2) footprint and operates over a variety of frequency bands (1561-5850 MHz) to communicate with its associated wireless protocols. With a 50 Ω impedance, the ceramic antenna is ideal for almost any IoT communication system.