Micron Offers Performance and Power for Client Computing

Micron's 1100 SATA SSD brings high-performance and low power consumption to client computing applications. With security features to protect your data and state of the art 3D NAND technology that allows for 3X the capacity of planar NAND in a vertically tiered compact die, the 1100 SATA SSD excels in performance, endurance, and price.

The era of spinning memory is winding down, and the future of solid state is here. The 1100 3D NAND SATA SSD from Micron is built with Micron’s game-changing TLC 3D NAND, which uses floating gate cells for a unique architecture that enables superior performance and endurance, above and beyond conventional planar NAND architecture. The device has up to 3X the capacity of planar NAND in a vertically tiered compact die, and allows up to 5X the endurance of competing SSDs.

The Micron 1100 SATA SSD was designed with low power in mind. Its Device Sleep (DEVSLP) low-power mode extends battery life, it has class-leading power efficiency of <2mW in low-power mode, and overall power consumption is up to 20X lower in active mode.  Micron 1100 SATA SSD has the performance, endurance, and hardware based encryption features that make it ideal for a wide range of client computing applications, from desktop gaming rigs to data-sensitive corporate computing needs.

Micron’s 1100 SATA SSD provides exceptional performance and extremely low power consumption for client computing applications ranging from desktop gaming rigs to corporate road warrior tablets. The 1100 SSD is manufactured to excel in performance, endurance, price and power while enabling green computing. DEVSLP low-power modes extend battery life, and several features protect valuable data, including Opal 2.0 self encryption, power-loss protection for data-at-rest and adaptive thermal monitoring. Revolutionary 3D NAND technology — Micron’s state-of-the-art process, CMOS under the array (CUA) — allows for 3X the capacity of planar NAND in a vertically tiered compact die. This advancement allows our 1100 SSD to be offered in 1TB M.2 and 2TB 2.5-inch capacities.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。