New from Analog Devices: The Power by Linear LTM4661 μModule® Regulator

发布人是

New from the Power by Linear division of Analog Devices Inc. comes the μModule® LTM4661. The LTM4661 is an all-in-one 15 V, 4 A step-up regulator that incorporates a switching controller, inductor, a set of power FETs and other supporting componentry into one compact (<40 mm2) package. The new μModule® device is designed to slim down overall system costs in applications such as telecom transceivers or RF amplifiers. It does this by reducing auxiliary componentry requirements to only a bulk power input, a limiting resistor and output capacitor, all while still meeting the high-performance expectations you’ve come to trust from Analog Devices.

0118_LTM4661

The LTM4661 offers several features to ensure optimal performance and safety for your solution. Touting a dual phase, single output architecture with a 1 MHz switching frequency and frequency synchronization, the LTM4661 provides fast transient response with decreased output ripple voltage. It also is capable of proprietary Power by Linear selectable Burst Mode and PolyPhase® operations. For system safety, the step-up switching regulator contains overtemperature and voltage protections, as well as start-up inrush and short-circuit limitations. To best suit your design, the μModule® device offers industrial and extended operation temperature ranges.

Analog Devices’ Power by Linear μModule® LTM4661 is an ideal addition to provide high-quality operation to any telecom or RF power system, as well as battery-powered DC motor applications

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。