Imagine a world where technology is unobtrusive and seamlessly integrated into people’s lives. In this world, there is no need to push buttons or issue commands in order to activate devices, because technology is capable of interpreting implicit intentions and context.
At Infineon, this future is already becoming reality. Infineon develops sensor solutions that enable simple and effortless user interactions with all kinds of smart devices. Thanks to industry-leading technologies Infineon XENSIV™ sensors are exceptionally precise. They are the perfect fit for various customer applications including for consumer markets.
XENSIV™ radar sensors for consumer & IoT consumer applications
Infineon’s 24 and 60 GHz radar sensors cover a wide range of applications. In contrast to other motion detection technologies like PIR, radar technology offers significant advantages such as smaller system sizes, greater accuracy, and more precise measurements of detected objects.

Key benefits
- • Direction, proximity and speed detection
- • Hidden mounting capability
- • Maintains operation through harsh weather conditions (temperature, light, rain)
- • Motion tracking
- • Sensing through non-conductive materials
- • Target positioning
- • Adaptable to different application requirements
- • Precise positioning of multiple targets in a 3D space
- • Object classification
Applications
| Smart Building and smart home (IoT) | Service robotics (Vacuum cleaner/lawnmower) |
| Lighting control | Industrial robotics (Manufacturing robotics) |
| Outdoor lighting | Air conditioners |
| Smart street lighting | Health (Vital sensing) |
| UAV/multicopter | Wearables |
| Security |
Products

Infineon’s first completely autonomous 60GHz radar sensor MMIC for motion sensing
This demo features Infineon’s first completely autonomous radar sensor – the BGT60LTR11AIP. The 60 GHz radar MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as integrated detectors for motion and direction of motion.
For evaluation of the BGT60LTR11AIP MMIC, this demo includes the BGT60LTR11AIP shield as well as the Infineon Radar Baseboard MCU7.
参阅相关产品

Distance2GoL – Infineon’s low power 24GHz radar solution for range detection and human tracking
参阅相关产品

Measure what matters with the XENSIV™ PASCO2 sensor
The XENSIV™ PAS CO2 Sensor2Go Evaluation Kit has been developed to enable the fast & easy evaluation of Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor.
High performance in a small size – disruptive CO2 sensor based on photoacoustic spectroscopy (PAS). Use Infineon’s XENSIV™ PAS CO2 sensor to track the environment you are in – for improved health, productivity and overall well-being.
Features
- • Exceptionally small form factor (14 x 13.8 x 7.5 mm3)
- • Accurate and robust performance at ppm level (±30 ppm ±3% of reading)
- • SMD package delivered in tape and reel
- • Advanced compensation and self-calibration algorithms
- • Various configuration options and interfaces
Benefits
- • Space savings in customers’ end products
- • High-quality data and compliance with smart building standards
- • Cost-effective high-volume assembly and easy system integration
- • Plug & play for fast design-to-market
- • Customer flexibility thanks to variety of configuration options
Applications
| Building automation: demand-controlled ventilation, air handler units, air exchanger | |
| Home appliances: air purifiers, air conditioner | |
| Smart home IoT devices: thermostat, speaker, baby monitors, personal assistants, indoor air quality monitor, smart lighting |
The Sensor2Go Evaluation Kit can be used in combination with the PAS CO2 Mini Evaluation Board.
The Sensor2Go Evaluation Kit contains:
- • XENSIV™ PAS CO2 Evaluation Motherboard
- • XENSIV™ PAS CO2 Mini Evaluation Board
- • Micro-USB cable
- • Graphical User Interface (GUI) and software via Infineon toolbox
Summary of Features
- • Plug and play: direct connection to PC via micro-USB cable
- • All key functionalities of the sensor available
- • Logging of the sensor history
- • All power supplies generated on board
- • Device can also be accessed via I2C
Potential Applications
- • HVAC (heating, ventilation and air conditioning) systems
- • Smart home & building appliances like air purifiers, lighting and IoT devices
- • Air quality devices with CO2 alerts
Resources
Preliminary Datasheet
Product Brief
User Manual XENSIV™ PAS CO2 Sensor2Go Evaluation Kit

XENSIV™ PAS CO2 Mini Evaluation Board
The XENSIV™ PAS CO2 Mini Evaluation Board enables the fast prototyping & design of a CO2 sensing application using Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor.
Using a standard pin header, it can be plugged-in very easily in a target application board, providing flexibility to PCB designers.
Summary of Features
- • Compatible with XENSIV™ PAS CO2 Sensor2Go Evaluation Kit for easy lab evaluation
- • Easy connection to application board with standard 2.54mm pin header – no reflow process needed
- • Access to all signals and functions of the product
- • Compatible with a combined PCB layout supporting reflow assembly for later use
Potential Applications
- • HVAC (heating, ventilation and air conditioning) systems
- • Smart home & building appliances like air purifiers, lighting and IoT devices
- • Air quality devices with CO2 alerts
Resources
Preliminary Datasheet
Product Brief
User Manual XENSIV™ PAS CO2 Mini Evaluation Board
参阅相关产品

XENSIV™ MEMS microphones - low self-noise (SNR), wide dynamic range, low distortions, high acoustic overload point
IM69D130 is a high performance digital MEMS microphone making use of Infineon’s Dual Backplate MEMS technology to deliver 105dB dynamic range and high output linearity up to 130dBSPL. The application benefits are crystal clear audio signals, extended pick-up distance and sensitivity to both soft and loud signals - from whispered speech to rock concerts.
The Infineon Audiohub Nano enables the evaluation of Infineon digital PDM XENSIV™ MEMS microphones.
Features
- • 69 dB(A) signal-to-noise ratio
- • Below 1 percent distortions at 128 dBSPL (AOP - 130 dBSPL)
- • Digital (PDM) interface with 6 μs group delay at 1 kHz
- • Tight sensitivity (-36 ±1 dB) and phase (± 2 deg) tolerances
- • 28 Hz low frequency roll-off
Benefits
- • High fidelity and far field audio recording
- • Matched, noise and distortion free audio signals for advanced audio signal processing
- • Ultra-low group delay for latency-critical applications
- • No analog components required
Applications
| High-quality audio capturing: e.g. cameras, camcorders, conference systems | Active noise cancellation: headphones and earphones |
| Voice user interface: e.g. smart speaker, home automation, and IoT devices | Audio pattern detection: predictive maintenance, security or safety |
User Manual
Datasheet IM69D130
参阅相关产品

XENSIV™ digital barometric pressure sensor for mobile and wearable devices
Infineon’s digital barometric pressure sensor family is the best choice for mobile and wearable devices due to its small form factor, high precision, and low power consumption.
Infineon’s Shield2Go boards offer a unique customer and evaluation experience – the boards are equipped with one DPS368 barometric pressure sensor and come with a ready to use Arduino library.
Summary of Features
- • Package dimensions: 8-pin LGA, 2.0 x 2.5 x 1.1 mm3
- • Operation range:Pressure: 300–1200 hPa
- • Temperature: -40–85°C
- • Precision: ± 0.002 hPa (or ±0.02 m)
- • Rel. accuracy: ± 0.06 hPa (or ±0.5 m)
- • Abs. accuracy: ± 1 hPa (or ±8 m)
- • Temperature accuracy: ± 0.5°C
- • Avg. current consumption: 1.7 µA
(pressure measurement) @1Hz
sampling rate, standby: 0.5 µA - • Integrated FIFO
- • Interface: I2C and SPI
(both with optional interrupt)
Applications
| Smart watches & wearables (e.g. fitness tracking) | Home appliances (e.g. air flow control) |
| Smart phone (e.g. navigation) | Drones (e.g. flight stability) |