Analog Discovery Pro devices turn up the functionality and specifications. Every listed feature is included, making it an investment that will last at a price without surprises.


With the included digital power supply, digital outputs, two-channel arbitrary waveform generator, and two dedicated external triggers, the Analog Discovery Pro comes with 13 instruments ready to analyze mixed-signal systems through our free software, WaveForms.
The Analog Discovery Pro 3000 Series also introduces Linux Mode. Linux Mode provides an on-device terminal-based operating system that, when combined with WaveForms SDK, is a flexible starting point for all kinds of custom tests and applications.
The Analog Discovery Pro 5000 Series bring higher sample rate and bandwidth and a more rugged design to the Analog Discovery Pro Family. Designed to bring the ultimate set of instruments to flexible and programmable device, the ADP5250 features a mixed-signal oscilloscope with 100 MHz analog channels, 34 digital channels, a tri-output power supply capable of up to 25 V, an external trigger, Waveform Generator, and a built in programmable DMM.
Waveforms is our most popular cross-platform software to date. It seamlessly connects to our test and measurement products including the Analog Discovery 2, the Digital Discovery, Analog Discovery Studio, and Analog Discovery Pro devices, and provides a powerful suite of instruments to enable analog and digital design on your personal computer. Designed with a clean, easy to use graphical interface for each instrument, WaveForms makes it easy to visualize, acquire, store, analyze, produce and reuse analog and digital signals.