Discover knitter-inductive, the new dynamic brand of knitter-switch for inductive components, including customized inductors, common mode chokes, and transformers in all quantities. Discover solutions for switch-mode power supplies, line filters, EMI protection, DC/AC converters for the solar and wind-power industry, and more.
Inductors SMD
Inductors Leaded
Beads
Air Chokes
PFC Choke
SMD
Leaded
SMD
Leaded
knitter-inductive is a new dynamic brand of knitter-switch for Inductive components.
We are specialized in customized Inductors, Common mode Chokes and Transformers even for smaller quantities.
knitter-inductive is providing solutions for switch-mode power supplies, line filters, EMI protection, DC/AC converters for the solar and wind-power industry and many other applications.
REQUEST AN INDIVIDUAL SOLUTION
SMD LAN transformers for gigabit Ethernet and PoE
The knitter-inductive SMD LAN transformers for gigabit Ethernet and PoE offer higher design and board layout flexibility in comparison to standard LAN transformer modules. Available for the 1000BASE-T (1Gbit/s), 2.5GBASE-T (2.5Gbit/s) and 10GBASE-T (10Gbit/s) standard, these components provide a compact SMD size of 4.60 x 3.40 x 2.90mm to 5.28 x 3.45 x 3.40mm, depending on the transmission rate. The special mechanical size of these SMD LAN transformers enables a fully automated transformer production resulting in high-cost efficiency, mechanical robustness, reliable function and a very high and stable quality level.
In addition to this innovative offering, knitter-inductive also offers LAN transformers combined with a common mode choke based on toroidal cores in a LAN transformer SMD casing.
New series of knitter-inductive SMT wire-wound ceramic inductors
The latest series of SMT wire-wound ceramic inductors offers a low DCR resistance, higher Q factor, and large current in comparison to ferrite chip inductors. This new series can be used for communication applications, including mobile phones, Bluetooth modules, mobile communication units, and portable and wireless devices.