ZXGD3113EV1, Evaluation Board based on ZXGD3113 SOT26 Synchronous MOSFET Controller
使用 Diodes Incorporated 的 ZXGD3113 的参考设计
Image
1 / 2
依据最终产品
- Isolated Power Supplies
说明
- ZXGD3113EV1, Evaluation Board to demonstrate the driving of a synchronous MOSFET as a Schottky replacement in isolated power supplies. The circuit is ideal for use in AC/DC and DC/DC Fly back converters. When used to drive a low on-resistance MOSFET with a Drain breakdown voltage rating of up to 100V, the board increases power efficiency whilst still maintaining simplicity of design
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 40 V
-
Output Voltage20 to 100 V
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXTR2112F-7 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 12V 0.05A 3-Pin SOT-23 T/R | 买入 | |
|
|
ZXTR2112F-7-52 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 12V 0.05A 3-Pin SOT-23 T/R | 买入 | |
|
|
ZXGD3113W6-7 | Diodes Incorporated | Gate and Power Drivers | Driver 40V 3A 1-OUT 6-Pin SOT-26 T/R | 买入 | |