ZSTAR3, DRM103 Designer Reference Design Demo for Analog MMA7361LT 3-Axes Accelerometer
使用 NXP Semiconductors 的 MMA7361LT 的参考设计
Image
1 / 10
依据最终产品
- Remote Control
- USB Applications
- Wireless Sensor
说明
- ZSTAR3, Wireless Sensing Triple Axis Reference Design Demo based on MMA7361LT was designed as a new generation of the previous ZSTAR (RD3152MMA7260Q) demo. A 2.4 GHz Radio Frequency (RF) link is also used in this new demo and its based on the new solution modem and microcontroller in one package MC13213 family. It's used for connection between the sensor and PC, allowing visualization of key accelerometer applications as in the previous demo
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX2520SA-16.000000MHZ-W1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | 买入 | |