ZCRMZN00100KITG, Crimzon Development Board is designed for use as a target with the Crimzon In-Circuit Emulator
使用 Littelfuse 的 ZLF645 的参考设计
Image
1 / 6
依据最终产品
- Switch Interface
说明
- ZCRMZN00100KITG, Crimzon Development Board is designed for use as a target with the Crimzon In-Circuit Emulator (ZCRMZNICE01ZEMG). The kit is powered by two 1.5V AAA batteries. The development board can also be powered using an adjustable DC power supply connected to input jack J13. This product user guide helps you to install the batteries supplied with the accessory kit and tells how to verify proper development board operation
主要特色
-
Embedded System TypeMCU
-
Family NameCrimzon
Featured Parts (50)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1086CM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 23.5V 1.5A 4-Pin(3+Tab) DDPAK | 买入 | |
|
SN74LVC00APWRE4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 买入 | |
|
SN74LVC00ANSR | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R | 买入 | |
|
SN74LVC00ADBG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP | 买入 | |
|
74HCU04D-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
SN74LV05ADRG4 | Texas Instruments | Inverters and Schmitt Triggers | Hex Inverters With Open-Drain Outputs | 买入 | |
|
SN74LVC00ADB | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | 买入 | |
|
SN74LVC00AD | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube | 买入 | |
|
SN74LVC00ADBE4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | 买入 | |
|
74HCU04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R | 买入 | |
|
SN74LV05ADBE4 | Texas Instruments | Inverters and Schmitt Triggers | HEX Inverters With Open-Drain Outputs | 买入 | |
|
SN74LVC00APWG4 | Texas Instruments | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube | 买入 |