XRT83SL3EVAL, Evaluation System based on XRT83SL3 Line Interface Unit
使用 MaxLinear 的 XRT83SL3 的参考设计
Image
1 / 4
依据最终产品
- Channel Banks
- Digital Cross Connect
说明
- XRT83SL3EVAL, Evaluation System is a complete printed circuit board for characterizing XRT83SL3. The XRT83SL3 is a fully integrated four channel, long haul, short haul line interface unit for T1, E1 or J1 applications. This application board combines a proven PC board layout with optimized analog and digital interface circuitry. The XRT83SL38EVAL contains the device being tested, CPLD for emulating microprocessor support for the 8-bit parallel interface, line interface modules coupled to the receiver inputs and transmitter outputs and I/O headers for a flexible user interface. Complete AC and DC performance of the XRT83SL3 can be evaluated by interfacing external laboratory equipment
主要特色
-
Video Interface TypeE1/J1/T1 LIU
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
XRT83SL34ES | MaxLinear | Line Interface Units | Telecom Interface ICs 4 CHT1/E1 LIUSH | 买入 | |
|
|
XRT83SL38IV-F | MaxLinear | Line Interface Units | Line Interface Unit 2.048Mbps E1/J1/T1 Short Parallel 208-Pin TQFP | 买入 | |
|
|
XRT83SL30ES | MaxLinear | Line Interface Units | Telecom Interface ICs 1 CHT1/E1 LIUSH | 买入 | |