XRT83SL34EVAL, Evaluation System based on XRT83SL34 Line Interface Unit
使用 MaxLinear 的 XRT83SL34 的参考设计
Image
1 / 3
依据最终产品
- Channel Banks
- Digital Cross Connect
说明
- XRT83SL34EVAL, Evaluation System is a complete printed circuit board for characterizing XRT83SL34. The XRT83SL34 is a fully integrated four channel, long haul, short haul line interface unit for T1, E1 and J1 applications. This application board combines a proven PC board layout with optimized analog and digital interface circuitry. The XRT83SL34EVAL contains device being tested, CPLD for emulating microprocessor support, line interface modules coupled to receiver inputs and transmitter outputs and I/O headers for flexible user interface. Complete AC and DC performance of XRT83SL34 can be evaluated by interfacing external laboratory equipment
主要特色
-
Video Interface TypeE1/J1/T1 LIU