XIO2000A Typical System Implementation for XIO2000A USB Host PCI Adapter
使用 Texas Instruments 的 XIO2000 的参考设计
Image
1 / 3
依据最终产品
- Industrial Control
说明
- XIO2000A Typical System Implementation for XIO2000A USB Host PCI Adapter. This application is provided to assist platform designers using the XIO2000A PCI Express to PCI Translation Bridge
主要特色
-
Bus Speed66 MHz
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1370CR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK Tube | 买入 | |
|
|
24LC08B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
TPS72615DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
24LC08B-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP | 买入 | |
|
|
LT1370CR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK | 买入 | |
|
|
LT1370CR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK T/R | 买入 | |
|
|
XIO2000GZZ | Texas Instruments | PCI Bridge Chip | PCI Bridge Chip 32bit 66MHz 201-Pin BGA MICROSTAR | 买入 | |