X-NUCLEO-IDS01A4, Sub-1 GHz RF Expansion Board based on the SPSGRF-868 module for STM32 Nucleo
使用 STMicroelectronics 的 SPSGRF-868 的参考设计
Image
1 / 4
依据最终产品
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- System Monitoring and Control
- Wireless Sensor
说明
- X-NUCLEO-IDS01A4, Evaluation Board based on the SPIRIT1 RF module SPSGRF-868 expansion of STM32 Nucleo boards. The SPSGRF-868 module operates in the 868 MHz ISM band is ETSI certified. Identification of the operating frequency of the X-NUCLEO-IDS01Ax (x=4 or 5) is performed through two resistors (R14 and R15). It is compatible with the MORPHO and Arduino UNO R3 connector layout. The X-NUCLEO-IDS01A4 interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors
主要特色
-
Operating Frequency868 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
M95640-RMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 买入 | |