WAVEVSN BRD 5.1, WaveVision 5 Data Capture Board Version 5.1
使用 Texas Instruments 的 XC4VLX25-11FFG668 的参考设计
Image
1 / 6
依据最终产品
- Imaging Device
说明
- WAVEVSN BRD 5.1, WaveVision 5 Data Capture Board Version 5.1. WaveVision is an evaluation system designed specifically for lab evaluation of analog-to-digital and digital-to-analog signal-paths. It consists of two main components: the data capture hardware (the board) and the graphical user interface and control software. Both the board and the software have evolved through a few major generations. WaveVision5 Data Capture Board is the latest generation of said boards and is designed to offer the customer the ability work with the highest speed signal path ICs from National Semiconductor
主要特色
-
Embedded System TypeFPGA
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC541ADBR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R | 买入 | |
|
|
M24C02-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SO N T/R | 买入 | |
|
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |