WAN2G3G ExM, Expansion Module based on the Telit UC864-E Wireless Module
使用 Arrow Development Tools 的 CY8C5588AXI-06 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Industrial
- Medical and Healthcare
说明
- WAN2G3G ExM, Expansion Module is built around the Telit UC864- E. The UC864-E is a 3.5G wireless data module designed to be fully compatible with Telit's GSM/GPRS and CDMA products in the compact, unified form factor family. This enables integrators and developers to design their applications once and take advantage of the truly global coverage and service flexibility afforded by the combination of the two most prevalent cellular technologies world wide. Designed to minimize costs of applications local to the European market, the UC864-E features a single-band 2100MHz UMTS/HSDPA radio
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3125EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3125EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 买入 | |
|
|
UC864-E | Telit Cinterion | Communication Misc | Wireless Module 7.2Mbps 80-Pin | 买入 | |
|
|
LTC3125EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.25V 1.2A 8-Pin DFN EP T/R | 买入 | |
|
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
|
CY8C5588AXI-060ES1 | Infineon Technologies AG | Microcontrollers - MCUs | 32-Bit ARM Cortex M3 Microcontroller | 买入 | |
|
|
CY8C5588AXI-060 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 256KB Flash 1.8V 100-Pin TQFP | 买入 | |