Voice Recorder Circuit based on C8051F410 8051 MCU
使用 Silicon Labs 的 C8051F410-G 的参考设计
Image
1 / 2
依据最终产品
- Voice Recorder
说明
- Voice Recorder Circuit based on C8051F410 8051 MCU. The 12-bit ADC and DAC allow for reasonable quality sound at a 8 kHz sampling rate, and the hardware Accumulation and Burst Mode features of the ADC provide for further improvements with small processing tradeoffs. The Suspend mode operating feature allows the voice recorder to sleep while idle, saving power in a similar fashion to the traditional 8051 Stop mode, but still allows the recorder to wake and respond to the user without a hardware reset
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPA4861D | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC Tube | 买入 | |
|
|
ZXMP3A13FTA | Diodes Incorporated | MOSFETs | Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R | 买入 | |
|
|
TPA4861DR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R | 买入 | |
|
|
MC33204DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R | 买入 | |
|
|
TPA4861DRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R | 买入 | |
|
|
LM2936BM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 买入 | |
|
|
LM2936BM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC Tube | 买入 | |
|
|
C8051F410-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray | 买入 | |
|
|
C8051F410-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R | 买入 | |