USB-Powered Bipolar Supply
使用 Analog Devices 的 MAX1896 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- LCD Display
- Notebook
- PCMCIA Card
- Portable
说明
- Simple USB-powered circuit that generates a 12V supply. The circuit delivers 50mA from both outputs. The MAX1896 step-up converter is featured in the design
主要特色
-
Conversion TypeDC to DC
-
Output Voltage-12|12 V
-
Output Current0.05@-12V|0.05@12V A
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1896EUT+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 13V 0.5A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX1896EUT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 13V 0.5A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX1896EUT+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 13V 0.5A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX1896EUT+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 13V 0.5A 6-Pin SOT-23 T/R | 买入 | |