Universal LVDT Signal Conditioning Circuit
使用 Analog Devices 的 AD698AP 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Machine Tool Sensing
- Measurement Instruments
- Microelectromechanical System
- Servo Drives
说明
- Universal LVDT Signal Conditioning Circuit is a complete adjustment-free linear variable differential transformer (LVDT) signal conditioning circuit. This circuit can accurately measure linear displacement (position). The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. Therefore, LVDTs are suitable for flight control feedback systems, position feedback in servomechanisms, automated measurement in machine tools and many other industrial and scientific electromechanical applications where long term reliability is important
主要特色
-
Signal Conditioning TypeLVDT Conditioning
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8615AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R | 买入 | |
|
|
AD8615AUJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R | 买入 | |
|
|
AD7992BRMZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube | 买入 | |
|
|
AD8615AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R | 买入 | |
|
|
AD7992BRMZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP T/R | 买入 | |