UMFT601X, FIFO to USB 3.0 Bridge Evaluation Board with 32-Bit FIFO bus, FMC (Low Pin Count) connector for interfacing the FT601Q USB Interface IC
使用 Future Technology Devices International Limited 的 FT601Q 的参考设计
Image
1 / 5
依据最终产品
- USB Applications
- USB Cable
- USB Camera
- USB Interfaces
说明
- UMFT601X, is an Evaluation Module with either 32-Bit FIFO bus, FMC (Low Pin Count) connector for interfacing FT601Q USB 3.0 Super speed IC with external hardware. The UMFT601X allows for bridging a FIFO bus to a USB 3.0 host and evaluating the functionality of the FT601Q. As a daughter card, the UMFT601X must work with a FIFO master board which has either a FMC or HSMC connector. There are 4 models which provide different FIFO bus interfaces and data bit widths
主要特色
-
Interface StandardsUSB 3.0
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS73101DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
FT601Q | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Medical 76-Pin QFN EP | 买入 | |