UMFT600A, FIFO to USB 3.0 Bridge Evaluation Board with 16-Bit FIFO bus, HSMC connector for interfacing the FT600Q USB Interface IC
使用 Future Technology Devices International Limited 的 FT600Q 的参考设计
Image
1 / 5
依据最终产品
- USB Applications
- USB Cable
- USB Camera
- USB Interfaces
说明
- UMFT600A, is an Evaluation Module with either 16-Bit FIFO bus, HSMC connector for interfacing FT600Q USB 3.0 Supers peed IC with external hardware. The UMFT600A allows for bridging a FIFO bus to a USB 3.0 host and evaluating the functionality of the FT600Q. As a daughter card, the UMFT600A must work with a FIFO master board which has either a FMC or HSMC connector. There are 4 models which provide different FIFO bus interfaces and data bit widths
主要特色
-
Interface StandardsUSB 3.0
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TPS73101DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |