Ultralow Power, 3-Axis, Motion Activated Switch based on ADXL362
使用 Analog Devices 的 ADXL362 的参考设计
Image
1 / 1
依据最终产品
- Access Control
- Avionics
- Blood Analyzer
- Diagnostics, Monitoring and Therapy
- Health Wellness & Fitness
- Industrial Asset Tracking
- Insulin pump
- Munitions and Targeting
- Portable
- Unmanned Systems
- Wireless Sensor
说明
- Application Circuit provides an ultralow power, 3-axis, motion activated power switch solution capable of controlling up to 1.1 A of load current. The circuit is ideal for applications where extended battery life is critical. When the switch is off, the battery current is less than 300 nA, and when the switch is on, it draws less than 3 uA. The circuit provides an industry leading, low power motion sensing solution suitable for wireless sensors, metering devices, home healthcare, and other portable applications
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP195ACPZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1.1A 100mOhm 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADP195ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1.1A 100mOhm 4-Pin WLCSP T/R | 买入 | |
|
|
ADXL362BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
|
ADXL362BCCZ-R2 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
|
ADXL362BCCZ-MI-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V 16-Pin LGA T/R | 买入 | |
|
|
ADXL362BCCZ-MI-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V 16-Pin LGA T/R | 买入 | |
|
|
ADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
|
ADXL362WBCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V 16-Pin LGA T/R | 买入 | |
|
|
RECALLADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |