UCC28881EVM-680, Evaluation Module for UCC28881 Offline High-Side Buck Converter
使用 Texas Instruments 的 UCC28881DR 的参考设计
Image
1 / 2
依据最终产品
- Home Appliances
- Home Automation
- Infrastructure
- LED Lighting
- Metering
- White Goods
说明
- UCC28881EVM-680, Evaluation Module for UCC28881 Offline High-Side Buck Converter. The UCC28881EVM-680 evaluation module (EVM) is an offline high-voltage buck-type power supply that provides 13 VDC at a maximum output of 225 mA. The input accepts a voltage range of 85 VAC to 265 VAC
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage13 V
-
Output Current0.225 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28881DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 75kHz T/R 7-Pin SOIC | 买入 | |