UART to Ethernet Gateway with SAM4S Reference Design
使用 Microchip Technology 的 ATSAM4SD32CA 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Industrial Automation HMI
说明
- UART to Ethernet Gateway with SAM4S Reference Design. This reference design demonstrates a UART to Ethernet gateway based on ATSAM4S. A UDP broadcast scheme is used for clients to find Ethernet address. Flow control is support to balance the transmission rate between Ethernet and UART. This reference design is implemented with ATSAM4S Xplained Pro and Ethernet 1 Xplained Pro
主要特色
-
Embedded System TypeMCU
-
Family NameSAM4S
-
PlatformSAM4S Xplained Pro
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ATSAM4SD32CA-CUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin TFBGA T/R | 买入 | |
|
|
ATSAM4SD32CA-AUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin LQFP T/R | 买入 | |
|
|
ATSAM4SD32CA-AN | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin LQFP Tray | 买入 | |
|
|
ATSAM4SD32CA-CU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin TFBGA Tray | 买入 | |
|
|
ATSAM4SD32CA-CFUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin VFBGA T/R | 买入 | |
|
|
ATSAM4SD32CA-CFU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin VFBGA Tray | 买入 | |
|
|
ATSAM4SD32CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin LQFP Tray | 买入 | |