Typical Voltage Inverting Application Schematic for NCP3063 1.5A Voltage Inverting Regulator
使用 onsemi 的 NCP3063 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- High-Power LED
- Multioutput Buck-Boost Applications
说明
- Typical Voltage Inverting Application Schematic for NCP3063 1.5A Voltage Inverting Regulator. The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP3063BDR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
|
NCP3063MNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DFN EP T/R | 买入 | |
|
|
NCP3063DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
|
NCP3063BMNTXG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DFN EP T/R | 买入 | |