Typical Three NiMH Batteries to 1.2V @ 500 mA Application for MCP1603L 500mA Synchronous Buck Regulator
使用 Microchip Technology 的 MCP1603L 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Distributed Power System
- Organizers
- Personal Digital Assistant
- Portable Computers
- Portable Equipments
- USB Power Devices
- Wireless Headset
说明
- Typical Three NiMH Batteries to 1.2V @ 500 mA Application for MCP1603L 500mA Synchronous Buck Regulator. The MCP1603/B/L is a high-efficiency, fully-integrated 500 mA synchronous buck regulator whose 2.7V to 5.5V input voltage range makes it ideally suited for applications powered from 1-cell Li-Ion or 2-cell/3-cell NiMH/NiCd batteries
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1603LT-ADJI/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1603LT-330I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1603LT-250I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1603LT-150I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1603LT-120I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 买入 | |
|
|
MCP1603LT-180I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 买入 | |