Typical LT1070 flyback regulator
使用 Analog Devices 的 LT1070 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Circuit shows typical LT1070 flyback regulator. In this case the 6V battery is converted to a 12V output by the inductive flyback voltage produced each time the LT1070's Vsw pin is internally switched to ground
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 V
-
Output Voltage12 V
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1070IT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
|
LT1070CT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
|
LT1070IT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube | 买入 | |