Typical Flyback Converter Application Using the NCP1234 Fixed Frequency Carronade Controller for Flyback Converter
使用 onsemi 的 NCP1234 的参考设计
Image
1 / 1
依据最终产品
- AC to DC Charger
- Auxiliary Supplies
- Consumer Electronics
- LCD Monitor
- Notebook
- Off-Line Power Supplies
- Power Supplies
- Printers
说明
- Typical Flyback Converter Application Using the NCP1234 Fixed Frequency Carronade Controller for Flyback Converter. The NCP1234 is a new fixed-frequency current-mode controller featuring Dynamic Self-Supply (DSS). This device is pin-to-pin compatible with the previous NCP12xx families. The DSS function greatly simplifies the design of the auxiliary supply and the VCC capacitor by activating the internal startup current source to supply the controller during transients
主要特色
-
Conversion TypeDC to DC
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP1234AD100R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 100kHz T/R 7-Pin SOIC | 买入 | |
|
|
NCP1234BD100R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 100kHz T/R 7-Pin SOIC | 买入 | |
|
|
NCP1234BD65R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 65kHz T/R 7-Pin SOIC | 买入 | |