Typical Control Board Circuit for AC Motor Control Applications
使用 STMicroelectronics 的 L6386D 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Home Appliances
- Industrial
- Motion Motor Control
说明
- Typical Control Board Circuit for AC Motor Control Applications. Designing a low cost control board for the ST92141 motor control microcontroller without using IPMs
主要特色
-
Motor TypeAC Motor
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
M95040-DWDW4TP/K | STMicroelectronics | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
|
LM358D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 买入 | |
|
|
M95040-DRMN3TP/K | STMicroelectronics | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
|
M95040-DRDW3TP/K | STMicroelectronics | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
|
M95040-DRMF3TG/K | STMicroelectronics | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin WFDFPN EP T/R | 买入 | |
|
|
LM358DT Op Amp | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 买入 | |