Typical circuit for producing direction (up/down) and magnitude (count) signals using optical encoder
使用 Bourns 的 EM14 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Industrial
- Measurement Instruments
- Portable Medical Instrumentation
- Test Equipment
说明
- Typical circuit for producing direction (up/down) and magnitude (count) signals, a system's counter can be incremented up or down depending on the direction of the encoder's shaft rotation. With the capacity to control direction of adjustment as well as magnitude, the incremental encoder can be used in almost any control or position sensing application
Featured Parts (76)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
EM14R1A-R20-R132S | Bourns | Optical Encoders | Rotary Optical Encoder w/Switch | 买入 | |
|
|
EM14A0B-C24-L064S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 16CPR | 买入 | |
|
|
EM14R0A-M20L064H | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR | 买入 | |
|
|
EM14R0D-M20-L064N | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR | 买入 | |
|
|
EM14C0D-E24-L032S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR | 买入 | |
|
|
EM14A0D-C24-L032S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR | 买入 | |
|
|
EM14A0D-C24-L064S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR | 买入 | |
|
|
EM14A0D-C24-L064N | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR | 买入 | |
|
|
EM14ROB-M20-L016S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 4CPR | 买入 | |
|
|
EM14R0D-M20-L016N | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 4CPR | 买入 | |
|
|
EM14A0D-B28-L008S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 2CPR | 买入 | |
|
|
EM14A0D-B28-L064S | Bourns | Optical Encoders | Optical Encoder Rotary Incremental Slot 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR | 买入 | |