Typical Buck Application Circuit for NCP3066 1.5 A Constant Current Switching Regulator for LEDs with ON/OFF Function
使用 onsemi 的 NCP3066 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Constant Current Regulators
- High-Brightness LED Driver
- Landscape Lighting
- Marine Lighting
说明
- Typical Buck Application Circuit for the NCP3066 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3066 has a wide input voltage up to 40V to allow it to operate from a 12 VAC or a 12-36 VDC supply, commonly used for lighting applications as well as unregulated supplies such as rechargeable batteries
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 40 V
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP3066DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R | 买入 | |