Typical Application with two charging inputs Using NX20P5090 High voltage USB PD Power Switch
使用 NXP Semiconductors 的 NX20P5090 的参考设计
Image
1 / 1
依据最终产品
- E-Book
- Feature Phone
- Notebook
- Smart Phone
- Tablet
说明
- Typical Application with two charging inputs Using NX20P5090 High voltage USB PD Power Switch. The NX20P5090 is an advanced 5A unidirectional power switch for USB PD. It includes under voltage lockout, over voltage lockout, reverse current protection and over-temperature protection circuits. It is designed to automatically isolate the power switch terminals when a fault condition occurs
主要特色
-
Input Voltage2.5 to 20 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX20P5090UKAZ | NXP Semiconductors | USB Power Switches | USB Power Switch Single 20V 15-Pin WLCSP T/R | 买入 | |
|
|
NX20P5090UK | NXP Semiconductors | USB Power Switches | USB Power Switch Single 20V 15-Pin WLCSP | 买入 | |
|
|
NX20P5090UKAZ | NXP Semiconductors | USB Power Switches | USB Power Switch Single 20V 15-Pin WLCSP T/R | 买入 | |