Typical Application with Separate Signal Ground for VN02N High Side Smart Power Solid State Relay
使用 STMicroelectronics 的 VN02N 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Inductive Loads
- Resistive Loads
说明
- Typical Application with Separate Signal Ground for Vn02N High Side Smart Power Solid State Relay. The VN02N is a monolithic device made using VIPower technology, intended for driving resistive or inductive loads with one side grounded. Built-in thermal shut-down protects the chip from over temperature and short circuit. The input control is 5V logic level compatible
主要特色
-
Input Voltage5 V