Typical Application with Power-Good Indication for MCP1259 Regulated 3.3V, Low-Ripple Charge Pump with Low-Operating Current SLEEP Mode or BYPASS Mode
使用 Microchip Technology 的 MCP1259 的参考设计
Image
1 / 1
依据最终产品
- Bias Supplies
- Home Automation
- Pager
- Portable Instrumentation
说明
- Typical Application with Power-Good Indication for MCP1259 Regulated 3.3V, Low-Ripple Charge Pump with Low-Operating Current SLEEP Mode or BYPASS Mode. The MCP1256, MCP1257, MCP1258 and MCP1259 are inductor less, positive regulated charge pump DC/DC converters
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1259T-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP T/R | 买入 | |
|
|
MCP1259-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube | 买入 | |
|
|
MCP1259T-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP T/R | 买入 | |
|
|
MCP1259-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube | 买入 | |