Typical Application Using LTC3639EMSE 4 to 150V Input to 1.2V/50mA Output Regulator with Low Output Voltage Ripple
使用 Analog Devices 的 LTC3639EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
说明
- Typical Application Using LTC3639EMSE 4 to 150V Input to 1.2V/50mA Output Regulator with Low Output Voltage Ripple. The LTC3639 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3639 combination of Burst Mode operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. Wide input range of 4 to 150V and programmable overvoltage lockout, the LTC3639 is a robust regulator suited for regulating from a wide variety of power sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 150 V
-
Output Voltage1.2 V
-
Output Current0.05 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3639EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 150V Synchronous Step Down Single-Out 0.8V to 150V 0.1A 12-Pin MSOP EP T/R | 买入 | |
|
|
LTC3639EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 150V Synchronous Step Down Single-Out 0.8V to 150V 0.1A 12-Pin MSOP EP Tube | 买入 | |