Typical Application Using LTC3637IDHC 36.5V to 76V Input to 36V Output, 1A Step-Down Regulator
使用 Analog Devices 的 LTC3637IDHC 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
说明
- Typical Application Using LTC3637IDHC 36.5V to 76V Input to 36V Output, 1A Step-Down Regulator. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637 combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 76V, and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36.5 to 76 V
-
Output Voltage36 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3637IDHC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 16-Pin DFN EP Tube | 买入 | |
|
|
LTC3637IDHC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 16-Pin DFN EP T/R | 买入 | |