Typical Application Using LTC3612MPFE 3A, 4MHz Monolithic Synchronous Step-Down Converter
使用 Analog Devices 的 LTC3612MPFE 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Distributed Power System
- Handheld Electronics
- Portable Computers
- Power Supplies
说明
- Typical Application Using LTC3612MPFE 3A, 4MHz Monolithic Synchronous Step-Down Converter. The no-load DC supply current in sleep mode is only 70 uA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25 to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-Ion as well as fixed low voltage input applications. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3612MPFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin TSSOP EP Tube | 买入 | |
|
|
LTC3612MPFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin TSSOP EP T/R | 买入 | |