Typical Application Using LT3045HDD Paralleling Multiple Linear Regulators for 2A Output Current
使用 Analog Devices 的 LT3045HDD 的参考设计
Image
1 / 1
依据最终产品
- Diagnostics, Monitoring and Therapy
- Medical Imaging
- Portable Instrumentation
- Power Supplies
- Switching Power Supply
说明
- Typical Application Using LT3045HDD Paralleling Multiple Linear Regulators for 2A Output Current. The LT3045 is a high performance low dropout linear regulator featuring ultra low noise and ultra high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3045HDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP Tube | 买入 | |
|
|
LT3045HDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP T/R | 买入 | |