Typical Application Using KA431A Output Control for 3-Terminal Fixed Regulator
使用 onsemi 的 KA431A 的参考设计
Image
1 / 1
依据最终产品
- Voltage Reference
说明
- Typical Application Using KA431A Output Control for 3-Terminal Fixed Regulator. The KA431A a is 3-terminal adjustable regulators with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical dynamic output impedance of 0.2 ohm. Active output circuitry provides a sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications