Typical Application Using ADM3065EARZ-R7 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
使用 Analog Devices 的 ADM3065EARZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Industrial Applications
- Process Control
- PROFIBUS Applications
- Servo Motor Control
说明
- Typical Application Using ADM3065EARZ-R7 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3065E is suitable for a high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines
主要特色
-
Interface StandardsRS-485
-
Isolated Voltage5 KV
-
Data Rate50 Mbps
-
ESD Protection±12
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transmitter/Receiver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM3065EARZ-R7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R | 买入 | |