Typical Application showing VIN to GND short protection using P-MOSFET sensing for A8510 LED Driver
使用 Allegro MicroSystems 的 A8510 的参考设计
Image
1 / 1
依据最终产品
- Automotive Infotainment Displays
- LCD Backlighting
- LCD Display
说明
- Typical Application showing VIN to GND short protection using P-MOSFET sensing for A8510 LED Driver. The A8510 is a multi-output white LED driver for LCD backlighting. It integrates a current-mode boost converter with internal power switch and 8 current sinks. The boost converter can drive up to 96 LEDs with 12 LEDs at 40 mA per string. The LED sinks can also be paralleled together to achieve even higher LED currents, up to 320 mA. The A8510 can operate from a single power supply, from 5 to 40 V
主要特色
-
Input Voltage5 to 40 V
-
Number of Derived Elements96
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A8510GECTR-T | Allegro MicroSystems | LED Drivers | LED Driver 96 Segment 26-Pin QFN EP T/R | 买入 | |