Typical Application (Secondary Side Control Design Example) for ADP8140 4-Channel High Current LED Driver with Adaptable Power Control
使用 Analog Devices 的 ADP8140 的参考设计
Image
1 / 1
依据最终产品
- High-Brightness LED Driver
- LED Backlighting
说明
- Typical Application (Secondary Side Control Design Example) for ADP8140 4-Channel High Current LED Driver with Adaptable Power Control. The ADP8140 provides high current control of up to four LED drivers. Each driver can sink up to 500 mA. The sink current is programmed for all four drivers with one external resistor
主要特色
-
Input Voltage3 to 30 V
-
Number of Derived Elements28
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP8140 | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP8140ACPZ-R7 | Analog Devices | LED Drivers | LED Driver 8000uA Supply Current 16-Pin LFCSP EP T/R | 买入 | |