Typical Application schematic of fixed version for STBB2, 800mA, 2.5MHz, high efficiency dual mode buck-boost DC-DC converter
使用 STMicroelectronics 的 STBB2 的参考设计
Image
1 / 1
依据最终产品
- Memory Cards
说明
- Typical Application schematic of fixed version for STBB2, 800mA, 2.5MHz, high efficiency dual mode buck-boost DC-DC converter. The STBB2 is a fixed frequency, high efficiency, buck-boost DC-DC converter which provides output voltages from 1.2 V to 4.5 V starting from input voltage from 2.4 V to 5.5 V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STBB2J30-R | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 1.2V to 4.5V 0.8A 20-Pin Flip-Chip T/R | 买入 | |