Typical Application Schematic for TS4962M, 3-W filter-free Class-D audio power amplifier
使用 STMicroelectronics 的 TS4962M 的参考设计
Image
1 / 1
依据最终产品
- Audio
说明
- Typical Application for the TS4962M is a differential Class-D BTL power amplifier. It is able to drive up to 2.3 W into a 4 ohm load and 1.4 W into a 8 ohm load at 5 V. It achieves outstanding efficiency (88% typ.) compared to classical Class-AB audio amps
主要特色
-
Amplifier TypeClass-D
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TS4962MEIJT | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R | 买入 | |