Typical Application of Boost Mode for A6268 Automotive High Current LED Controller
使用 Allegro MicroSystems 的 A6268 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Daytime Running Lights (DRL)
- Fog Lights
- Headlights
- High-Power LED
- Reversing Lights
说明
- Typical Application of Boost Mode for A6268 Automotive High Current LED Controller. The A6268 is a DC-DC converter controller, providing a programmable constant current output for driving high power LEDs in series. Driving the LEDs in series ensures identical currents and uniform brightness. For automotive applications, optimum performance is achieved when driving up to 15 LEDs at currents up to 1A
主要特色
-
Input Voltage5 to 50 V
-
Output Current1 A
-
Number of Derived Elements15
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A6268KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 15 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 | |