Typical Application (Hot-Swap) Circuit for NCP45521 Controlled Load Power Switch
使用 onsemi 的 NCP45521 的参考设计
Image
1 / 1
依据最终产品
- Gateway Switch
- Networking
- Notebook
- Portable
- Servers
- Set-Top Box
- Switching Industrial Equipment
- Tablet
- Telecom System
说明
- Typical (Hot-Swap) Circuit for NCP45521 is a load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling
主要特色
-
Input Voltage0.5 to 13.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP45521IMNTWG-L | onsemi | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R | 买入 | |
|
|
NCP45521IMNTWG-H | onsemi | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10.5A 8-Pin DFN EP T/R | 买入 | |