Typical Application for ZXTR2012P5 100V Input, 12V 40Ma Regulator Transistor
使用 Diodes Incorporated 的 ZXTR2012P5 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- PoE Applications
- Telecommunication & Networking
说明
- Typical Application for ZXTR2012P5 100V Input, 12V 40Ma Regulator Transistor. The ZXTR2012P5 monolithically integrates a transistor, zener diode and resistor to function as a high-voltage linear regulator. The device regulates with a 12V nominal output at 15mA
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXTR2012P5-13 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 12V 0.05A 3-Pin(2+Tab) PowerDI 5 T/R | 买入 | |