Typical Application for VCNL3020 Fully Integrated Proximity Sensor With Infrared Emitter, I 2C Interface, and Interrupt Function
使用 Vishay 的 VCNL3020 的参考设计
Image
1 / 1
依据最终产品
- Ambient Lighting
- Consumer Applications
- Displays
- GPS
- Industrial Computing
- Industrial Drives
- Mobile Devices
- Personal Digital Assistant
- Smart Phone
说明
- Typical Application for VCNL3020 is a fully integrated proximity sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I2C communication interface. It features an interrupt function
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VCNL3020-GS18 | Vishay | Proximity Sensors | Fully Integrated Proximity Sensor with Infrared Emitter | 买入 | |
|
|
VCNL3020-GS08 | Vishay | Proximity Sensors | Proximity Sensor Optical 1mm to 20cm 2.5V to 3.6VDC 10-Pin T/R | 买入 | |