Typical Application for UCS81003 System Configuration (No SMBus, No USB Host with Charger)
使用 Microchip Technology 的 UCS81003 的参考设计
Image
1 / 1
依据最终产品
- Auxiliary Supplies
- Battery Charger
- Rear Seat Entertainment
- Socket Applications
- USB Port
说明
- Typical Application for UCS81003 System Configuration (No SMBus, No USB Host with Charger). The UCS81003 provides a USB port power switch for precise control of up to 3.0A continuous current (2.85A typical) with Overcurrent Limit (OCL), dynamic thermal management, latch or auto-recovery (low-test current) fault handling, selectable active-low or -high enable, under and overvoltage lockout, back-drive protection and back-voltage protection
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCS81003AM-C1A-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A Automotive 28-Pin VQFN EP Tray | 买入 | |
|
|
UCS81003AM-CIA-V03 | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A Automotive 28-Pin VQFN EP Tray | 买入 | |