Typical Application for TS39200 2A Ultra Low Dropout Voltage Regulator
使用 Taiwan Semiconductor 的 TS39200C 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- DC to DC Regulator
- Portable Consumer Electronics
- Post-Regulators
- Power Supplies
- Switching Power Supply
说明
- Typical Application for TS39200 2A Ultra Low Dropout Voltage Regulator. The TS39200 is 2A ultra low dropout linear voltage regulators that provide low voltage, high current output with a minimum of external components. The TS39200 offers extremely low dropout (typically 600mV at 2A) and low quiescent current (typically 30mA at 2A). The TS39200 is ideal for PC add-in cards that need to convert from standard 3.3V to 2.5V or 2.5V to 1.8V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO